+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1430450C

Inductor: wire; THT; 300uH; 5A; R: 80mΩ; ±10%; 1400; Ø31.8x29.8mm


Manufacturer: MURATA

Manufacturer part number:
1430450C
TME Symbol:
1430450C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.3mH
Operating current
5A
Resistance
80mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø31.8x29.8mm
Spatial orientation
vertical
Diameter
31.8mm
Height
29.8mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1430450C
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
Net price for quantities from 15 pcs - 3.62 USDGross price for quantities from 15 pcs - 3.62 USD
Net price for quantities from 105 pcs - 3.43 USDGross price for quantities from 105 pcs - 3.43 USD