+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14310313101160

Connector: wire-board; LED Light; plug; har-flexicon®; PIN: 3; 6A


Manufacturer: HARTING

Manufacturer part number:
14310313101160
TME Symbol:
14310313101160

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connectors application
LED Light
Connector
plug
Manufacturer series
har-flexicon®
Number of pins
3
Spatial orientation
straight
Electrical mounting
push-in
Contact plating
tinned
Maximum current
6A
Wire size
24AWG...20AWG
Number of ways
3
Max. voltage
160V
Contacts pitch
2.54mm
Engineering PN
har-flexicon 2,54 FPV-3 WH
Gross weight1.06 g
Certificates
EAN code5713140209633
See other products in this category: LED connectors HARTING,
See other products from this series.:
*
14310313101160
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 200 pcs - 1.67 USDGross price for quantities from 200 pcs - 1.67 USD
Net price for quantities from 300 pcs - 1.61 USDGross price for quantities from 300 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 1000 pcs - 1.49 USDGross price for quantities from 1000 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.