+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14311615402000

Connector: wire-board; plug; female; PIN: 16; har-flexicon®; angled


Manufacturer: HARTING

Manufacturer part number:
14311615402000
TME Symbol:
14311615402000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
16
Manufacturer series
har-flexicon®
Spatial orientation
angled
Rated voltage
0.15kV
Electrical mounting
screw terminal
Contacts pitch
3.81mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 3,81 FSH-16 GN
Body material
polyamide
Gross weight12 g
Certificates
EAN code5713140115866
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14311615402000
0 in TME stock
Net price for quantities from 50 pcs - 11.97 USDGross price for quantities from 50 pcs - 11.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.