+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1433510C

Inductor: wire; THT; 3.3mH; 1A; R: 1992mΩ; ±10%; 1400; Ø25.5x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1433510C
TME Symbol:
1433510C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
3.3mH
Operating current
1A
Resistance
1992mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø25.5x24.4mm
Spatial orientation
vertical
Diameter
25.5mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1433510C
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD