+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1433512C

Inductor: wire; THT; 3.3mH; 1.2A; R: 930mΩ; ±10%; 1400; Ø31x29.8mm


Manufacturer: MURATA

Manufacturer part number:
1433512C
TME Symbol:
1433512C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
3.3mH
Operating current
1.2A
Resistance
0.93Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø31x29.8mm
Spatial orientation
vertical
Diameter
31mm
Height
29.8mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1433512C
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
Net price for quantities from 15 pcs - 3.74 USDGross price for quantities from 15 pcs - 3.74 USD
Net price for quantities from 105 pcs - 3.51 USDGross price for quantities from 105 pcs - 3.51 USD
Net price for quantities from 150 pcs - 3.46 USDGross price for quantities from 150 pcs - 3.46 USD