+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1433990100

Fiber patch cord; OM2; ST/UPC,both sides; 10m; 50/125um; LSZH

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1433990100

Alternative designations: IE-FM5Z2LO0010MST0ST0-X

TME Symbol:
1433990100

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Cable length
10m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
silver
Insulation colour
orange
Kind of fiber
MMF OM2
Operating temperature
-20...70°C
Kind of material
halogen free
IP rating
IP20
Cable/adapter structure
  • both sides
  • ST/UPC
Gross weight134 g
Certificates
EAN code4050118242775
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
1433990100
0 in TME stock
Net price for quantities from 1 pcs - 55.31 USDGross price for quantities from 1 pcs - 55.31 USD
Net price for quantities from 3 pcs - 49.86 USDGross price for quantities from 3 pcs - 49.86 USD
Net price for quantities from 5 pcs - 44.30 USDGross price for quantities from 5 pcs - 44.30 USD
Net price for quantities from 10 pcs - 38.73 USDGross price for quantities from 10 pcs - 38.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.