+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT21NGPC1

Switch: toggle; Pos: 2; DPDT; ON-ON; Leads: for PCB; -30÷85°C; 20mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
TT21NGPC1
TME Symbol:
1437562-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Mounting
PCB
Lever length
5.61mm
Gross weight2.92 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
TT21NGPC1
0 in TME stock
Net price for quantities from 10 pcs - 18.29 USDGross price for quantities from 10 pcs - 18.29 USD
Net price for quantities from 15 pcs - 17.72 USDGross price for quantities from 15 pcs - 17.72 USD
Net price for quantities from 25 pcs - 17.00 USDGross price for quantities from 25 pcs - 17.00 USD
Net price for quantities from 43 pcs - 16.30 USDGross price for quantities from 43 pcs - 16.30 USD
Net price for quantities from 50 pcs - 16.12 USDGross price for quantities from 50 pcs - 16.12 USD
Net price for quantities from 86 pcs - 15.50 USDGross price for quantities from 86 pcs - 15.50 USD
Net price for quantities from 250 pcs - 14.49 USDGross price for quantities from 250 pcs - 14.49 USD
Net price for quantities from 500 pcs - 13.98 USDGross price for quantities from 500 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.