+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSMSM

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.8N


Manufacturer: TE Connectivity

Manufacturer part number:
FSMSM
TME Symbol:
1437566-3

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.8N
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...85°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Contact material
bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
500MΩ
Contact plating
gold-plated
Electrical life
20000 cycles
Dimensions
6x3.5x3.5mm
Body colour
brown
Gross weight0.142 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
FSMSM
2131 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs