+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1437566-4

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; SMT; none; OFF-(ON)


Manufacturer: TE Connectivity

Manufacturer part number:
1437566-4
TME Symbol:
1437566-4

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...85°C
Button shape
rectangular
Key button colour
black
Leads
for PCB
Contact material
bronze
Max. contact resistance:
100mΩ
Contact plating
silver plated
Dimensions
6x3.5x3.5mm
Body colour
brown
Shape
rectangular
Gross weight0.212 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
1437566-4
1460 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 1800 pcs - 0.22 USDGross price for quantities from 1800 pcs - 0.22 USD
Packaging method by the manufacturer:
Reel = 1 800 pcs