+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1440800000

Connector: pluggable terminal block; male; OMNIMATE; 10A; 500V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1440800000

Alternative designations: RSV1,6 LSF4 GR 3,2 AU

TME Symbol:
1440800000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Manufacturer series
OMNIMATE
Current rating
10A
Rated voltage
0.5kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable, on PCBs
Electrical mounting
soldering, THT
Contact material
copper alloy
Flammability rating
UL94V-0
Body colour
grey
Contacts pitch
5mm
Height
11.8mm
Operating temperature
-50...100°C
Alias
RSV1,6 LSF4 GR 3,2 AU
Gross weight6.1 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1440800000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 9.82 USDGross price for quantities from 100 pcs - 9.82 USD