+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

144433-1

Contact; female; 6.3x0.8mm; SPT; tinned; 3÷6mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
144433-1
TME Symbol:
144433-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
female
Contact size
6.3x0.8mm
Application - series/manufacturer
Standard Power Timer
Contact plating
tinned
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight1.1 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
144433-1
2729 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs