+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1446.1233

Switch: push-button; Pos: 2; SPDT; 0.5A/60VAC; 0.5A/60VDC; ON-(ON)


Manufacturer: MENTOR

Manufacturer part number:
1446.1233
TME Symbol:
1446.1233

Specification

Manufacturer
MENTOR
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB, straight
Max. contact resistance:
30mΩ
Operating Force
4N
Mechanical durability
20000 cycles
Min. insulation resistance
100GΩ
Terminal pitch
2.54mm
Mounting
THT
Body dimensions
27.5x4.95x4.95mm
Button height
7mm
Button shape
round
Key button colour
black
Operating temperature
-40...85°C
Dimensions
Gross weight0.61 g
Certificates
See other products in this category: Standard Switches MENTOR,
*
1446.1233
47 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs