+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1447440C

Inductor: wire; THT; 470uH; 4A; R: 125mΩ; ±10%; 1400; Ø29.8x21.8mm


Manufacturer: MURATA

Manufacturer part number:
1447440C
TME Symbol:
1447440C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
4A
Resistance
0.125Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Diameter
29.8mm
Height
21.8mm
Operating temperature
-40...85°C
Gross weight66.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1447440C
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 15 pcs - 4.51 USDGross price for quantities from 15 pcs - 4.51 USD
Packaging method by the manufacturer:Cardboard = 15 pcs