+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1447506C

Inductor: wire; THT; 4.7mH; 600mA; R: 2.2Ω; ±10%; 1400; Ø25.2x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1447506C
TME Symbol:
1447506C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
0.6A
Resistance
2.2Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø25.2x24.4mm
Spatial orientation
vertical
Diameter
25.2mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1447506C
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD