+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1447508C

Inductor: wire; THT; 4.7mH; 800mA; R: 1.6Ω; ±10%; 1400; Ø25.3x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1447508C
TME Symbol:
1447508C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
0.8A
Resistance
1.6Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø25.3x24.4mm
Spatial orientation
vertical
Diameter
25.3mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1447508C
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 250 pcs - 2.25 USDGross price for quantities from 250 pcs - 2.25 USD