+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1454509-2

Tool: for crimping; F connectors; 20AWG; manual; Superseal

Manufacturer: TE Connectivity

Manufacturer part number:
1454509-2
TME Symbol:
1454509-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Wire size
20AWG
Version
manual
Application - series/manufacturer
Superseal
Gross weight520 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1454509-2
0 in TME stock
Net price for quantities from 1 pcs - 2 827.78 USDGross price for quantities from 1 pcs - 2 827.78 USD
No. of pieces (Multiplicity: 1)