+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1461530050

Antenna; Bluetooth,WiFi,ZigBee; 4dBi; linear; for ribbon cable


Manufacturer: MOLEX

Manufacturer part number:
1461530050
TME Symbol:
1461530050

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
4dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
2.4...2.4835GHz, 4.9...5.9GHz
Dimensions (a x b x c)
34.9x9x0.1mm
Cable length
50mm
Connection
MHF
Gross weight0.465 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
1461530050
1343 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 32 pcs - 1.97 USDGross price for quantities from 32 pcs - 1.97 USD
Net price for quantities from 64 pcs - 1.94 USDGross price for quantities from 64 pcs - 1.94 USD
Net price for quantities from 128 pcs - 1.92 USDGross price for quantities from 128 pcs - 1.92 USD
Net price for quantities from 256 pcs - 1.90 USDGross price for quantities from 256 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 32 pcs