+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1461530100

Antenna; Bluetooth,WiFi,ZigBee; 4dBi; linear; for ribbon cable


Manufacturer: MOLEX

Manufacturer part number:
1461530100
TME Symbol:
1461530100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
4dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
2.4...2.4835GHz, 4.9...5.9GHz
Dimensions (a x b x c)
34.9x9x0.1mm
Cable length
0.1m
Connection
MHF
Gross weight2.938 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
1461530100
464 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 16 pcs - 2.27 USDGross price for quantities from 16 pcs - 2.27 USD
Net price for quantities from 32 pcs - 2.16 USDGross price for quantities from 32 pcs - 2.16 USD
Net price for quantities from 64 pcs - 2.08 USDGross price for quantities from 64 pcs - 2.08 USD
Net price for quantities from 128 pcs - 2.04 USDGross price for quantities from 128 pcs - 2.04 USD
Net price for quantities from 256 pcs - 2.01 USDGross price for quantities from 256 pcs - 2.01 USD
Net price for quantities from 512 pcs - 1.99 USDGross price for quantities from 512 pcs - 1.99 USD
Net price for quantities from 1024 pcs - 1.97 USDGross price for quantities from 1024 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 16 pcs