+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1461530200

Antenna; Bluetooth,WiFi,ZigBee; 4dBi; linear; for ribbon cable


Manufacturer: MOLEX

Manufacturer part number:
1461530200
TME Symbol:
1461530200

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
4dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
2.4...2.4835GHz, 4.9...5.9GHz
Dimensions (a x b x c)
34.9x9x0.1mm
Cable length
0.2m
Connection
MHF
Gross weight0.975 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
1461530200
272 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 12 pcs - 2.15 USDGross price for quantities from 12 pcs - 2.15 USD
Net price for quantities from 24 pcs - 2.00 USDGross price for quantities from 24 pcs - 2.00 USD
Net price for quantities from 108 pcs - 1.94 USDGross price for quantities from 108 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs