+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

146179-1011

Coil; 9uH; 40x47x0.57mm


Manufacturer: MOLEX

Manufacturer part number:
146179-1011
TME Symbol:
1461791011

Specification

Manufacturer
MOLEX
Type of inductor
coil
Inductance
9µH
Dimensions (a x b x c)
40x47x0.57mm
Gross weight3.29 g
Certificates
See other products in this category: Coils MOLEX,
*
146179-1011
19 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 13 pcs - 7.59 USDGross price for quantities from 13 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.