+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

146179-2001

Coil; 1.3uH; 64.7x53.6x1.6mm


Manufacturer: MOLEX

Manufacturer part number:
146179-2001
TME Symbol:
1461792001

Specification

Manufacturer
MOLEX
Type of inductor
coil
Inductance
1.3µH
Dimensions (a x b x c)
64.7x53.6x1.6mm
Gross weight13.36 g
Certificates
See other products in this category: Coils MOLEX,
*
146179-2001
10 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 8 pcs - 7.06 USDGross price for quantities from 8 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts