+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

146184-0200

Antenna: communication; Wideband; 4dBi; linear; for ribbon cable


Manufacturer: MOLEX

Manufacturer part number:
146184-0200
TME Symbol:
1461840200

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
Wideband
Antenna gain
4dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
3...6GHz
Dimensions (a x b x c)
47x17.6mm
Connection
U.FL
Cable length
0.2m
Gross weight1.4 g
Certificates
See other products in this category: RF antennas MOLEX,
*
146184-0200
21 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 35 pcs - 2.42 USDGross price for quantities from 35 pcs - 2.42 USD
Net price for quantities from 600 pcs - 2.09 USDGross price for quantities from 600 pcs - 2.09 USD
Net price for quantities from 1500 pcs - 1.99 USDGross price for quantities from 1500 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts