+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1461860100

Antenna; Bluetooth,GNSS,WiFi; 4dBi; linear; self-adhesive; U.FL

Manufacturer: MOLEX

Manufacturer part number:
1461860100
TME Symbol:
1461860100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, GNSS, WiFi
Antenna gain
4dBi
Polarisation
linear
Mounting
self-adhesive
Dimensions (a x b x c)
53x18x0.1mm
Frequency
1.575...1.61GHz, 2.4...2.4835GHz, 3...6GHz, 5.15...5.875GHz
Cable length
0.1m
Connection
U.FL
Gross weight0.86 g
Certificates
See other products in this category: GPS antennas MOLEX,
*
1461860100
101 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs