+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1462000001

Antenna; 2G,3G,4G,GSM,LTE; 3.8dBi; linear; SMD; 40x5x5mm


Manufacturer: MOLEX

Manufacturer part number:
1462000001
TME Symbol:
1462000001

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
3.8dBi
Polarisation
linear
Mounting
SMD
Frequency
698...960MHz, 1.71...2.7GHz
Dimensions (a x b x c)
40x5x5mm
Gross weight17 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
1462000001
0 in TME stock
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.