+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1463383-1

Tool: for crimping; MULTILOCK; 22AWG÷18AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
1463383-1
TME Symbol:
1463383-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
MULTILOCK
Wire size
22AWG...18AWG
Length
285mm
Version
manual
Gross weight510 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
1463383-1
0 in TME stock
Net price for quantities from 1 pcs - 6 927.65 USDGross price for quantities from 1 pcs - 6 927.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.