+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1463405-1

Tool: for crimping; MULTILOCK; F connectors; 22AWG÷20AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
1463405-1
TME Symbol:
1463405-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
MULTILOCK
Crimp tool application
F connectors
Wire size
22AWG...20AWG
Version
manual
Gross weight540 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
1463405-1
0 in TME stock
Net price for quantities from 1 pcs - 1 799.89 USDGross price for quantities from 1 pcs - 1 799.89 USD
No. of pieces (Multiplicity: 1)