+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1468373C

Inductor: wire; THT; 68uH; 7.3A; R: 25mΩ; ±15%; 1400; Ø24.4x18.5mm


Manufacturer: MURATA

Manufacturer part number:
1468373C
TME Symbol:
1468373C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
7.3A
Resistance
25mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø24.4x18.5mm
Spatial orientation
vertical
Diameter
24.4mm
Height
18.5mm
Operating temperature
-40...85°C
Gross weight36.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1468373C
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 3 pcs - 3.02 USDGross price for quantities from 3 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs