+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1468422C

Inductor: wire; THT; 680uH; 2.2A; R: 226mΩ; ±10%; 1400; Ø25.9x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1468422C
TME Symbol:
1468422C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.68mH
Operating current
2.2A
Resistance
226mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø25.9x24.4mm
Spatial orientation
vertical
Diameter
25.9mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1468422C
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD