+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1468508C

Inductor: wire; THT; 6.8mH; 800mA; R: 2.1Ω; ±10%; 1400; Ø30.7x29.8mm


Manufacturer: MURATA

Manufacturer part number:
1468508C
TME Symbol:
1468508C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
6.8mH
Operating current
0.8A
Resistance
2.1Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø30.7x29.8mm
Spatial orientation
vertical
Diameter
30.7mm
Height
29.8mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1468508C
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
Net price for quantities from 15 pcs - 3.51 USDGross price for quantities from 15 pcs - 3.51 USD