+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1473005-1

Connector: DDR1; SO DIMM; horizontal; SMT; PIN: 200; 5.2mm; 2.5V


Manufacturer: TE Connectivity

Manufacturer part number:
1473005-1
TME Symbol:
1473005-1

Specification

Manufacturer
TE Connectivity
Type of connector
DDR1
Kind of card
SO DIMM
Spatial orientation
horizontal
Electrical mounting
SMT
Number of pins
200
Profile height
5.2mm
Rated voltage
2.5V
Gross weight4.797 g
Certificates
See other products in this category: Card connectors TE Connectivity,
*
1473005-1
935 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 20 pcs - 4.73 USDGross price for quantities from 20 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 240 pcs