+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1477740000

M16; IP68; brass; -60÷200°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1477740000
TME Symbol:
1477740000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M16
IP rating
IP68
Body material
brass
Operating temperature
-60...200°C
Gross weight2 g
See other products in this category: Stoppers WEIDMÜLLER
*
1477740000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 22.11 USDGross price for quantities from 20 pcs - 22.11 USD
Net price for quantities from 60 pcs - 19.66 USDGross price for quantities from 60 pcs - 19.66 USD
Net price for quantities from 100 pcs - 17.20 USDGross price for quantities from 100 pcs - 17.20 USD