+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1477770000

M25; IP68; brass; -60÷200°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1477770000
TME Symbol:
1477770000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M25
IP rating
IP68
Body material
brass
Operating temperature
-60...200°C
Gross weight1.9 g
See other products in this category: Stoppers WEIDMÜLLER
*
1477770000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 23.39 USDGross price for quantities from 20 pcs - 23.39 USD
Net price for quantities from 60 pcs - 20.79 USDGross price for quantities from 60 pcs - 20.79 USD
Net price for quantities from 100 pcs - 18.20 USDGross price for quantities from 100 pcs - 18.20 USD