+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1477870000

Stopper; M25; IP68; stainless steel; silver; KSPMH; -60÷200°C; M25

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1477870000
TME Symbol:
1477870000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M25
IP rating
IP68
Body material
stainless steel
Body colour
silver
Manufacturer series
KSPMH
Operating temperature
-60...200°C
Thread
M25
Gross weight9.9 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1477870000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 41.68 USDGross price for quantities from 20 pcs - 41.68 USD
Net price for quantities from 60 pcs - 37.05 USDGross price for quantities from 60 pcs - 37.05 USD
Net price for quantities from 100 pcs - 32.43 USDGross price for quantities from 100 pcs - 32.43 USD