+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1478762-9

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: TE Connectivity

Manufacturer part number:
1478762-9
TME Symbol:
1478762-9

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws, threaded joint
Thread
UNC 4-40
Colour
silver
Application - series/manufacturer
ADK
Cable external diameter
4...13mm
Enclosure material
metal
Kit contents
complete shell
Gross weight44.6 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
1478762-9
144 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 50 pcs - 5.88 USDGross price for quantities from 50 pcs - 5.88 USD
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs