+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1478884-1

Cable gland; with earthing; M12; 1.5; IP68; brass

Manufacturer: TE Connectivity

Manufacturer part number:
1478884-1
TME Symbol:
1478884-1

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
3...6.5mm
Thread length
12mm
Kind of thread
metric
Spanner size
14...15mm
Plating material
nickel
Cable accessories application
for shielded cables
Kit contents
  • nut
  • O-ring gasket
Gross weight16.585 g
Certificates
See other products in this category: Glands TE Connectivity,
*
1478884-1
6 in TME stock
Net price for quantities from 1 pcs - 24.74 USDGross price for quantities from 1 pcs - 24.74 USD
Net price for quantities from 10 pcs - 23.15 USDGross price for quantities from 10 pcs - 23.15 USD
Net price for quantities from 50 pcs - 21.84 USDGross price for quantities from 50 pcs - 21.84 USD
Net price for quantities from 100 pcs - 20.38 USDGross price for quantities from 100 pcs - 20.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs