+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1483351-3

Ribbon cable with connectors; both sides; Tape ph: 1.27mm; PIN: 6


Manufacturer: TE Connectivity

Manufacturer part number:
1483351-3
TME Symbol:
1483351-3

Specification

Manufacturer
TE Connectivity
Type of connection cable
ribbon cable with connectors
Cable/adapter structure
both sides
Tape pitch
1.27mm
Number of pins
6
Cable length
0.25m
Gross weight5 g
Certificates
See other products in this category: Cables IDC TE Connectivity,
*
1483351-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.
Net price for quantities from 40 pcs - 3.23 USDGross price for quantities from 40 pcs - 3.23 USD
Net price for quantities from 250 pcs - 3.03 USDGross price for quantities from 250 pcs - 3.03 USD
Net price for quantities from 600 pcs - 2.91 USDGross price for quantities from 600 pcs - 2.91 USD