+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1487649

Automation module: safety relay; 24VDC; IN: 2; PSRuni; -25÷60°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1487649

Alternative designations: PSR-UNI-L-1X4NO-1DO-24DC-S.C.

TME Symbol:
1487649

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
PSRuni
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety outputs
NO x4
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight197.43 g
Certificates
EAN code4063151932503
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
1487649
1 in TME stock
Net price for quantities from 1 pcs - 285.30 USDGross price for quantities from 1 pcs - 285.30 USD
Net price for quantities from 5 pcs - 264.93 USDGross price for quantities from 5 pcs - 264.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.