+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1491210000

Cable; 6m; N male,SMA male; PE; black; 6GHz; 50Ω; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1491210000
TME Symbol:
1491210000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
coaxial antenna
Cable length
6m
Wire insulation material
PE
Insulation colour
black
Frequency
6GHz
Impedance
50Ω
Operating temperature
-40...85°C
Cable/adapter structure
  • N male
  • SMA male
Gross weight250 g
See other products in this category: Coaxial Assemblies WEIDMÜLLER,
*
1491210000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.65 USDGross price for quantities from 1 pcs - 74.65 USD
Net price for quantities from 3 pcs - 65.31 USDGross price for quantities from 3 pcs - 65.31 USD