+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14917/SP

Tool: for removal; terminals; Buccaneer 6000


Manufacturer: BULGIN

Manufacturer part number:
14917/SP
TME Symbol:
14917

Specification

Manufacturer
BULGIN
Type of tool
for removal
Related items
PXM6010, PXM6011, PXM6012, PXP6010, PXP6011, PXP6012
Application
terminals
Application - series/manufacturer
Buccaneer 6000
Gross weight3.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools BULGIN,
*
14917/SP
19 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 30 pcs - 3.68 USDGross price for quantities from 30 pcs - 3.68 USD
Net price for quantities from 75 pcs - 3.27 USDGross price for quantities from 75 pcs - 3.27 USD
Net price for quantities from 125 pcs - 2.82 USDGross price for quantities from 125 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.