+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1499660000

Connector: pluggable terminal block; socket; female; OMNIMATE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1499660000

Alternative designations: BLT 5.08HC/03/180 SN OR BX

TME Symbol:
1499660000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
19A
Rated voltage
0.4kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
5.1mm
Height
12.2mm
Alias
BLT 5.08HC/03/180 SN OR BX
Operating temperature
-50...100°C
Gross weight5.6 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1499660000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 120.
Multiple of: 1.
Net price for quantities from 120 pcs - 3.97 USDGross price for quantities from 120 pcs - 3.97 USD
Net price for quantities from 240 pcs - 3.76 USDGross price for quantities from 240 pcs - 3.76 USD