+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-000120

Protection cover; PIN: 15; IP67; silver; D-Sub,SUB


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-000120
TME Symbol:
15-000120

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Number of pins
15
IP rating
IP67
Colour
silver
Application - series/manufacturer
D-Sub, SUB
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
15-000120
0 in TME stock
Net price for quantities from 100 pcs - 7.39 USDGross price for quantities from 100 pcs - 7.39 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.