+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-008243

Connector: socket; PIN: 9; female; gold-plated; Type: unshielded; 2m


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-008243
TME Symbol:
15-008243

Specification

Manufacturer
Amphenol CONEC
Type of connector
socket
Number of pins
9
Kind of connector
female
Contact plating
gold-plated
Connector variant
unshielded
Cable length
2m
Gross weight2 g
Certificates
See other products in this category: Complete D-Sub plugs Amphenol CONEC,
*
15-008243
0 in TME stock
Net price for quantities from 50 pcs - 29.08 USDGross price for quantities from 50 pcs - 29.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.