+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7181113

Cable; 0.12m; GT16 female; black; straight

Manufacturer: MTA

Manufacturer part number:
7181113
TME Symbol:
15-7181113

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.12m
Cable/adapter structure
GT16 female
Insulation colour
black
Connector variant
straight
Gross weight13.69 g
Certificates
EAN code4026724024869
See other products in this category: Coaxial Assemblies MTA,
*
7181113
2 in TME stock
Net price for quantities from 1 pcs - 32.62 USDGross price for quantities from 1 pcs - 32.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts