+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.05.05.15

Test probe: ICT/FCT; 2.5A,3A; Ø: 0.5mm; series 15; CuBe; 1.5N; 25mΩ


Manufacturer: FIXTEST

Manufacturer part number:
15.05.05.15
TME Symbol:
15.05.05.15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2.5A/3A
Tip diameter
0.5mm
Manufacturer series
series 15
Contact material
CuBe
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
4.3mm
Maksimum spring compression
6.4mm
Max. contact resistance:
25mΩ
Length
43.2mm
Operating temperature
-55...120°C
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
15.05.05.15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD