+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.0675C1-21

Connector: AC supply; crimped; female; 21BV; 800A; 1kVAC; PIN: 1


Manufacturer: STÄUBLI

Manufacturer part number:
15.0675C1-21

Alternative designations: KBT21/M50/400-C1

TME Symbol:
15.0675C1-21

Specification

Manufacturer
STÄUBLI
Type of connector
AC supply
Electrical mounting
crimped
Connector
plug
Kind of connector
female
Manufacturer series
21BV
Maximum current
800A
Rated voltage
1kV AC/1.5kV DC
Number of pins
1
Mechanical mounting
for cable
Contact plating
silver plated
Polarisation
C1
Contact material
brass
Body material
PA
Marker colour
black
Mechanical durability
5000 cycles
Alias
KBT21/M50/400-C1
Gross weight953.315 g
Certificates
See other products in this category: AC connectors - others STÄUBLI,
See other products from this series.:
*
15.0675C1-21
0 in TME stock
Net price for quantities from 1 pcs - 644.84 USDGross price for quantities from 1 pcs - 644.84 USD
Net price for quantities from 3 pcs - 580.36 USDGross price for quantities from 3 pcs - 580.36 USD
Net price for quantities from 5 pcs - 515.88 USDGross price for quantities from 5 pcs - 515.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.