+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150.03.30.15

Test probe: ICT/FCT; 4A; Ø: 3mm; 1.5N; Overall len: 27mm; 20mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
150.03.30.15
TME Symbol:
150.03.30.15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
4A
Tip diameter
3mm
Spring compression force
1.5N
Overall length
27mm
Minimum pitch
3.8mm
Mounting height
10mm
Resistance
20mΩ
Key stroke
3.4mm
Gross weight0.8 g
See other products in this category: Test Probes FIXTEST,
*
150.03.30.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD