+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150.122.25.15

Test acces: test needle; 4A; Maksimum spring compression: 5mm

Manufacturer: FIXTEST

Manufacturer part number:
150.122.25.15
TME Symbol:
150.122.25.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Current rating
4A
Maksimum spring compression
5mm
Tip diameter
2.5mm
Contact material
CuBe
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
3.4mm
Manufacturer series
series 150
Length
27mm
Max. contact resistance:
20mΩ
TIP
Gross weight0.715 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
150.122.25.15
4 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.