+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15010404601042

Connector: card edge; female; 1.7A; 400V; PIN: 40; straight; SMT


Manufacturer: HARTING

Manufacturer part number:
15010404601042
TME Symbol:
15010404601042

Specification

Manufacturer
HARTING
Type of connector
card edge
Kind of connector
female
Current rating
1.7A
Rated voltage
0.4kV
Number of pins
40
Spatial orientation
straight
Electrical mounting
SMT
Contacts pitch
0.8mm
Gross weight5.65 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
15010404601042
0 in TME stock
Net price for quantities from 200 pcs - 6.70 USDGross price for quantities from 200 pcs - 6.70 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.