+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1501632

Automation module: safety relay; 24VDC; IN: 5; OUT: 5; PSRuni; IP20


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1501632

Alternative designations: PSR-UNI-S-1X2NO-1DO-24DC-PI

TME Symbol:
1501632

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
5
Number of outputs
5
Mounting
for DIN rail mounting
Manufacturer series
PSRuni
Operating temperature
-25...60°C
Electrical connection
push-in terminals
Safety category
4
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight172.62 g
Certificates
EAN code4063151957582
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
1501632
1 in TME stock
Net price for quantities from 1 pcs - 283.93 USDGross price for quantities from 1 pcs - 283.93 USD
Net price for quantities from 5 pcs - 263.65 USDGross price for quantities from 5 pcs - 263.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.