+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15019/SP

Tool: positioner; 26AWG÷22AWG; Buccaneer 6000,Buccaneer 7000

Manufacturer: BULGIN

Manufacturer part number:
15019/SP
TME Symbol:
15019/SP

Specification

Manufacturer
BULGIN
Type of tool
positioner
Wire size
26AWG...22AWG
Application - series/manufacturer
Buccaneer 6000, Buccaneer 7000
Gross weight13.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal Locators BULGIN,
*
15019/SP
1 in TME stock
Net price for quantities from 1 pcs - 71.43 USDGross price for quantities from 1 pcs - 71.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts